Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

SKF 20 Tooth Rough Stock Bore Sprocket, PHS 08B-2BH20 08B-2 Chain Type

RS Stock No.: 267-8766Brand: SKFManufacturers Part No.: PHS 08B-2BH20
brand-logo
View all in Sprockets

Technical Document

Specifications

Brand

SKF

Number Of Teeth

20

To Fit British Standard Chain Type

08B-2

Bore Type

Rough Stock Bore

Maximum Bore Diameter

40mm

Pitch Diameter

81.19mm

Country of Origin

China

Stock information temporarily unavailable.

€ 14.77

€ 14.77 Each (ex VAT)

€ 17.58

€ 17.58 Each (inc. VAT)

SKF 20 Tooth Rough Stock Bore Sprocket, PHS 08B-2BH20 08B-2 Chain Type

€ 14.77

€ 14.77 Each (ex VAT)

€ 17.58

€ 17.58 Each (inc. VAT)

SKF 20 Tooth Rough Stock Bore Sprocket, PHS 08B-2BH20 08B-2 Chain Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Number Of Teeth

20

To Fit British Standard Chain Type

08B-2

Bore Type

Rough Stock Bore

Maximum Bore Diameter

40mm

Pitch Diameter

81.19mm

Country of Origin

China