Technical Document
Specifications
Brand
SKFNumber Of Teeth
11
To Fit British Standard Chain Type
12B-2
Bore Type
Rough Stock Bore
Maximum Bore Diameter
32mm
Pitch Diameter
67.61mm
Country of Origin
China
Stock information temporarily unavailable.
€ 20.41
€ 20.41 Each (ex VAT)
€ 24.29
€ 24.29 Each (inc. VAT)
SKF 11 Tooth Rough Stock Bore Sprocket, PHS 12B-2BH11 12B-2 Chain Type
1
€ 20.41
€ 20.41 Each (ex VAT)
€ 24.29
€ 24.29 Each (inc. VAT)
SKF 11 Tooth Rough Stock Bore Sprocket, PHS 12B-2BH11 12B-2 Chain Type
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFNumber Of Teeth
11
To Fit British Standard Chain Type
12B-2
Bore Type
Rough Stock Bore
Maximum Bore Diameter
32mm
Pitch Diameter
67.61mm
Country of Origin
China