E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SKF SE 510-608 Plummer Block House -, 45mm ID

RS Stock No.: 506-731Brand: SKFManufacturers Part No.: SE 510-608
brand-logo

Technical Document

Specifications

Brand

SKF

Inside Diameter

45mm

Bearing Unit Type

Plummer Block

Material

Cast Iron

Centre Height

60mm

Mount Hole Size

12mm

Length

205mm

Depth

90mm

Overall Height

113mm

Mount Hole Centre-to-Centre

170mm

Country of Origin

Sweden

Product details

SNL Plummer Block Housed Units

The main benefit of split plummer block housings is their easy installation; pre-assembled shafts can be mounted in them. SNL Plummer blocks are primarily intended for self-aligning ball bearings, spherical roller bearings and CARB bearings.

Stiff Design - Insensitive to uncontrolled tightening of the attachment bolts and low operating temperatures
Excellent Heat Conduction - The extra ribs in the housing base provide additional surface area between the base and the base plate to improve heat flow away from the bearing, affording low bearing temperatures, high speed operation possible with oil lubrication, long relubrication intervals, long service life, low lubricant consumption
Additional Seals - Various sealing options are available for the plummer block housing

Plummer Blocks, Bearing Lubrication and Accessories

You may be interested in
Stock information temporarily unavailable.

€ 131.17

€ 131.17 Each (ex VAT)

€ 156.09

€ 156.09 Each (inc. VAT)

SKF SE 510-608 Plummer Block House -, 45mm ID

€ 131.17

€ 131.17 Each (ex VAT)

€ 156.09

€ 156.09 Each (inc. VAT)

SKF SE 510-608 Plummer Block House -, 45mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 131.17
5 - 9€ 127.85
10 - 24€ 127.10
25+€ 126.23
You may be interested in

Technical Document

Specifications

Brand

SKF

Inside Diameter

45mm

Bearing Unit Type

Plummer Block

Material

Cast Iron

Centre Height

60mm

Mount Hole Size

12mm

Length

205mm

Depth

90mm

Overall Height

113mm

Mount Hole Centre-to-Centre

170mm

Country of Origin

Sweden

Product details

SNL Plummer Block Housed Units

The main benefit of split plummer block housings is their easy installation; pre-assembled shafts can be mounted in them. SNL Plummer blocks are primarily intended for self-aligning ball bearings, spherical roller bearings and CARB bearings.

Stiff Design - Insensitive to uncontrolled tightening of the attachment bolts and low operating temperatures
Excellent Heat Conduction - The extra ribs in the housing base provide additional surface area between the base and the base plate to improve heat flow away from the bearing, affording low bearing temperatures, high speed operation possible with oil lubrication, long relubrication intervals, long service life, low lubricant consumption
Additional Seals - Various sealing options are available for the plummer block housing

Plummer Blocks, Bearing Lubrication and Accessories

You may be interested in