E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SKF SNL 215 Plummer Block House -, 75mm ID

RS Stock No.: 213-2015Brand: SKFManufacturers Part No.: SNL 215
brand-logo

Technical Document

Specifications

Brand

SKF

Inside Diameter

75mm

Bearing Unit Type

Plummer Block

Material

Cast Iron

Centre Height

80mm

Mount Hole Size

16 mm

Length

280mm

Depth

115mm

Overall Height

155mm

Mount Hole Centre-to-Centre

230mm

Country of Origin

Lithuania

Stock information temporarily unavailable.

€ 307.10

€ 307.10 Each (ex VAT)

€ 365.45

€ 365.45 Each (inc. VAT)

SKF SNL 215 Plummer Block House -, 75mm ID

€ 307.10

€ 307.10 Each (ex VAT)

€ 365.45

€ 365.45 Each (inc. VAT)

SKF SNL 215 Plummer Block House -, 75mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

75mm

Bearing Unit Type

Plummer Block

Material

Cast Iron

Centre Height

80mm

Mount Hole Size

16 mm

Length

280mm

Depth

115mm

Overall Height

155mm

Mount Hole Centre-to-Centre

230mm

Country of Origin

Lithuania