SKF SNL 511-609 Plummer Block House -, 50mm ID

RS Stock No.: 213-2022Brand: SKFManufacturers Part No.: SNL 511-609
brand-logo

Technical Document

Specifications

Brand

SKF

Inside Diameter

50mm

Centre Height

70mm

Mount Hole Size

16 mm

Length

255mm

Country of Origin

Lithuania

Stock information temporarily unavailable.

€ 183.14

€ 183.14 Each (ex VAT)

€ 217.94

€ 217.94 Each (inc. VAT)

SKF SNL 511-609 Plummer Block House -, 50mm ID

€ 183.14

€ 183.14 Each (ex VAT)

€ 217.94

€ 217.94 Each (inc. VAT)

SKF SNL 511-609 Plummer Block House -, 50mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

50mm

Centre Height

70mm

Mount Hole Size

16 mm

Length

255mm

Country of Origin

Lithuania