Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

SKF Nitrile Rubber Seal, 16mm ID, 24mm OD, 3mm

RS Stock No.: 308-1002Brand: SKFManufacturers Part No.: SP-162403/SEAL
brand-logo
View all in Seals

Technical Document

Specifications

Brand

SKF

Inside Diameter

16mm

Outside Diameter

24mm

Seal Type

Rotary Shaft Seal

Thickness

3mm

Seal Material

Nitrile Rubber

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

SKF Nitrile Rubber Seal, 16mm ID, 24mm OD, 3mm

P.O.A.

SKF Nitrile Rubber Seal, 16mm ID, 24mm OD, 3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

16mm

Outside Diameter

24mm

Seal Type

Rotary Shaft Seal

Thickness

3mm

Seal Material

Nitrile Rubber

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy