E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SKF Nitrile Rubber Seal, 25mm ID, 35mm OD, 4mm

RS Stock No.: 308-1030Brand: SKFManufacturers Part No.: SP-253504/SEAL
brand-logo
View all in Seals

Technical Document

Specifications

Brand

SKF

Inside Diameter

25mm

Outside Diameter

35mm

Seal Type

Rotary Shaft Seal

Thickness

4mm

Seal Material

Nitrile Rubber

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

SKF Nitrile Rubber Seal, 25mm ID, 35mm OD, 4mm

P.O.A.

SKF Nitrile Rubber Seal, 25mm ID, 35mm OD, 4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

25mm

Outside Diameter

35mm

Seal Type

Rotary Shaft Seal

Thickness

4mm

Seal Material

Nitrile Rubber

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy