E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SKF TKRS 10 Stroboscope, ±0.01 % Accuracy

RS Stock No.: 732-4741Brand: SKFManufacturers Part No.: TKRS 10
brand-logo
View all in Stroboscopes

Technical Document

Specifications

Brand

SKF

Best Accuracy

±0.01 %

Dimensions

244 x 83 x 83mm

Weight

650g

Height

83mm

Length

244mm

Maximum Operating Temperature

+40°C

Minimum Flash Rate

40fp/min

Minimum Operating Temperature

+10°C

Model Number p

TKRS 10

Country of Origin

Canada

Product details

SKF Stroboscopes TKRS Series

The TKRS 10 and TKRS 20 stroboscopes from SKF are portable, compact and easy to use. They work by making rotating machinery, such as fan blades, gear wheels and couplings, appear frozen. The flash rate can be set in a matter of seconds and phase shift mode enables the object to be rotated into the correct position.
Both the TKRS 10 and TKRS 20 are supplied with a sturdy carry case and universal charger.

TKRS 10

• Hand held
• Supplied in a sturdy carry-case with a rechargeable battery pack allowing up to 2.5 hours of use between charging
• Can produce 40 to 12500 flashes per minute
• Adjustable flash rate
• Phase shift setting for easy inspection
• Easy to read LCD display
• Xenon flashtube lasts for at least 100 million flashes
• Supplied with extra flash tube

TKRS 20

• Low energy consuming LED light source
• Rechargeable power pack last for approximately 12 hours
• Good targeted illumination and suitable for outdoor use
• 300000 flashes per minute
• Remote optical sensor
• Easy to read LCD

Product Application Information

Ideal for the inspection of fan blades, couplings, gear wheels, machine tool spindles and belt drives. They are also useful for ODR programmes and are a benefit to maintenance technicians.

Warning

When using a stroboscope, do not touch the machinery being inspected.

Stock information temporarily unavailable.

P.O.A.

SKF TKRS 10 Stroboscope, ±0.01 % Accuracy

P.O.A.

SKF TKRS 10 Stroboscope, ±0.01 % Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Best Accuracy

±0.01 %

Dimensions

244 x 83 x 83mm

Weight

650g

Height

83mm

Length

244mm

Maximum Operating Temperature

+40°C

Minimum Flash Rate

40fp/min

Minimum Operating Temperature

+10°C

Model Number p

TKRS 10

Country of Origin

Canada

Product details

SKF Stroboscopes TKRS Series

The TKRS 10 and TKRS 20 stroboscopes from SKF are portable, compact and easy to use. They work by making rotating machinery, such as fan blades, gear wheels and couplings, appear frozen. The flash rate can be set in a matter of seconds and phase shift mode enables the object to be rotated into the correct position.
Both the TKRS 10 and TKRS 20 are supplied with a sturdy carry case and universal charger.

TKRS 10

• Hand held
• Supplied in a sturdy carry-case with a rechargeable battery pack allowing up to 2.5 hours of use between charging
• Can produce 40 to 12500 flashes per minute
• Adjustable flash rate
• Phase shift setting for easy inspection
• Easy to read LCD display
• Xenon flashtube lasts for at least 100 million flashes
• Supplied with extra flash tube

TKRS 20

• Low energy consuming LED light source
• Rechargeable power pack last for approximately 12 hours
• Good targeted illumination and suitable for outdoor use
• 300000 flashes per minute
• Remote optical sensor
• Easy to read LCD

Product Application Information

Ideal for the inspection of fan blades, couplings, gear wheels, machine tool spindles and belt drives. They are also useful for ODR programmes and are a benefit to maintenance technicians.

Warning

When using a stroboscope, do not touch the machinery being inspected.