Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

SKF Handheld Stroboscope, ±0.02 % Accuracy, ±0.025μs Sample Time

RS Stock No.: 241-1556Brand: SKFManufacturers Part No.: TKRS 31
brand-logo
View all in Stroboscopes

Technical Document

Specifications

Brand

SKF

Best Accuracy

±0.02 %

Sample Time

±0.025µs

Flash Colour

LED White

Dimensions

225 x 78 x 50mm

Weight

300g

Height

50mm

Length

225mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Width

78mm

Country of Origin

Germany

Stock information temporarily unavailable.

€ 2,219.07

€ 2,219.07 Each (ex VAT)

€ 2,640.69

€ 2,640.69 Each (inc. VAT)

SKF Handheld Stroboscope, ±0.02 % Accuracy, ±0.025μs Sample Time

€ 2,219.07

€ 2,219.07 Each (ex VAT)

€ 2,640.69

€ 2,640.69 Each (inc. VAT)

SKF Handheld Stroboscope, ±0.02 % Accuracy, ±0.025μs Sample Time
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Best Accuracy

±0.02 %

Sample Time

±0.025µs

Flash Colour

LED White

Dimensions

225 x 78 x 50mm

Weight

300g

Height

50mm

Length

225mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Width

78mm

Country of Origin

Germany