Technical Document
Specifications
Brand
SKFBest Accuracy
±0.02 %
Dimensions
150 x 130 x 112mm
Weight
1.2kg
Height
150mm
Length
130mm
Width
112mm
Country of Origin
Germany
Stock information temporarily unavailable.
€ 5,996.43
€ 5,996.43 Each (ex VAT)
€ 7,135.75
€ 7,135.75 Each (inc. VAT)
SKF Stroboscope, ±0.02 % Accuracy
1
€ 5,996.43
€ 5,996.43 Each (ex VAT)
€ 7,135.75
€ 7,135.75 Each (inc. VAT)
SKF Stroboscope, ±0.02 % Accuracy
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SKFBest Accuracy
±0.02 %
Dimensions
150 x 130 x 112mm
Weight
1.2kg
Height
150mm
Length
130mm
Width
112mm
Country of Origin
Germany