Technical Document
Specifications
Brand
SKFBest Accuracy
±0.05 %
Model Number p
TKRT 10
Category
Contact, Optical
Battery Life
12 h
Battery Type
9V
Display Type
LCD
Maximum Speed
99999rpm
Dimensions
60 x 42 x 160mm
Height
160mm
Length
60mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Width
42mm
Minimum Speed
2rpm
Weight
160g
Country of Origin
China
€ 422.14
€ 422.14 Each (ex VAT)
€ 502.35
€ 502.35 Each (inc. VAT)
1
€ 422.14
€ 422.14 Each (ex VAT)
€ 502.35
€ 502.35 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SKFBest Accuracy
±0.05 %
Model Number p
TKRT 10
Category
Contact, Optical
Battery Life
12 h
Battery Type
9V
Display Type
LCD
Maximum Speed
99999rpm
Dimensions
60 x 42 x 160mm
Height
160mm
Length
60mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Width
42mm
Minimum Speed
2rpm
Weight
160g
Country of Origin
China