Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Grey Stainless Steel Pre-Cut Shim, 200mm x 200mm x 0.05mm

RS Stock No.: 204-4527Brand: SKFManufacturers Part No.: TMAS 200-005
brand-logo
View all in Pre-Cut Shims

Technical Document

Specifications

Brand

SKF

Material

Stainless Steel

Thickness

0.05mm

Length

200mm

Width

200mm

Slot Width

55mm

Colour

Grey

Country of Origin

Bulgaria

Stock information temporarily unavailable.

€ 150.41

€ 150.41 Each (ex VAT)

€ 178.99

€ 178.99 Each (inc. VAT)

Grey Stainless Steel Pre-Cut Shim, 200mm x 200mm x 0.05mm

€ 150.41

€ 150.41 Each (ex VAT)

€ 178.99

€ 178.99 Each (inc. VAT)

Grey Stainless Steel Pre-Cut Shim, 200mm x 200mm x 0.05mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 150.41
5 - 9€ 146.59
10+€ 145.71

Technical Document

Specifications

Brand

SKF

Material

Stainless Steel

Thickness

0.05mm

Length

200mm

Width

200mm

Slot Width

55mm

Colour

Grey

Country of Origin

Bulgaria