E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SKF Stainless Steel Spacer & Standoff Kit Spacer

RS Stock No.: 189-544Brand: SKFManufacturers Part No.: TMAS 360
brand-logo
View all in Spacer & Standoff Kits

Technical Document

Specifications

Brand

SKF

Kit Type

Spacer

Material

Stainless Steel

Number of Pieces

360

Finish

Plain

Body Length Longest

100mm

Body Length Shortest

50mm

You may be interested in
SKF Shim Kit, Stainless Steel
€ 2,682.34Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

SKF Stainless Steel Spacer & Standoff Kit Spacer

P.O.A.

SKF Stainless Steel Spacer & Standoff Kit Spacer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
SKF Shim Kit, Stainless Steel
€ 2,682.34Each (ex VAT)

Technical Document

Specifications

Brand

SKF

Kit Type

Spacer

Material

Stainless Steel

Number of Pieces

360

Finish

Plain

Body Length Longest

100mm

Body Length Shortest

50mm

You may be interested in
SKF Shim Kit, Stainless Steel
€ 2,682.34Each (ex VAT)