SKF Shim Kit, Stainless Steel - Blue

RS Stock No.: 124-8479Brand: SKFManufacturers Part No.: TMAS 75/KIT
brand-logo
View all in Shim Kits

Technical Document

Specifications

Brand

SKF

Material

Stainless Steel

Thickness

0.1 mm, 0.2 mm, 0.4 mm, 0.05 mm, 0.5 mm, 0.7 mm, 0.25 mm, 1 mm, 2 mm

Length

75mm

Width

75mm

Number of Sheets

170

Colour

Blue

Country of Origin

Bulgaria

Product details

SKF Machinery Shims TMAS series

Accurate machine adjustment is an essential element of any alignment process. SKF single slot pre-cut shims are available in five different dimensions and in ten different thicknesses.

Features and Benefits

• High quality stainless steel (grade 304S31)
• Easy to fit and remove
• Close tolerances for accurate alignment
• Thickness clearly marked on each shim
• Fully de-burred

Stock information temporarily unavailable.

€ 813.11

€ 813.11 Each (ex VAT)

€ 967.60

€ 967.60 Each (inc. VAT)

SKF Shim Kit, Stainless Steel - Blue

€ 813.11

€ 813.11 Each (ex VAT)

€ 967.60

€ 967.60 Each (inc. VAT)

SKF Shim Kit, Stainless Steel - Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Material

Stainless Steel

Thickness

0.1 mm, 0.2 mm, 0.4 mm, 0.05 mm, 0.5 mm, 0.7 mm, 0.25 mm, 1 mm, 2 mm

Length

75mm

Width

75mm

Number of Sheets

170

Colour

Blue

Country of Origin

Bulgaria

Product details

SKF Machinery Shims TMAS series

Accurate machine adjustment is an essential element of any alignment process. SKF single slot pre-cut shims are available in five different dimensions and in ten different thicknesses.

Features and Benefits

• High quality stainless steel (grade 304S31)
• Easy to fit and remove
• Close tolerances for accurate alignment
• Thickness clearly marked on each shim
• Fully de-burred