Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

SKF Bearing Heater 20mm To 100mm Bore Size TMBH 1

RS Stock No.: 448-7164Brand: SKFManufacturers Part No.: TMBH 1
brand-logo
View all in Bearing Heaters

Technical Document

Specifications

Brand

SKF

Supply Voltage

100 → 240V ac

Maximum Bore Size

100mm

Minimum Bore Size

20mm

Product details

SFK Portable Bearing Induction Heater - TMBH1

Heating bearings has never been so convenient, our SKF bearing heater is lightweight and portable- enabling the user to take it wherever they need. The SKF induction heater is equipped with temperature and time controls, allowing the user to have complete control over the application. The bearing heater uses a special method of heating that is based on high-frequency induction, which in turn provides optimised efficiency. The heater can also be used in other applications and workpieces such as heating ferrous components, gears, pulleys, shrink rings, couplings and bushings.

Features & Benefits

• The inner diameter is 20mm - 100mm (0.8 - 4.0 In)
• Maximum weight of 4.5 kg
• Equipped with automatic demagnetisation, lowering the risk of ferrous debris contamination after the use of the heater
• Quiet, creating no magnetisation
• lightweight and portable
• The induction heater has a wide operating temperature of 100-240 V/60-60 Hz
• Created and designed with owners and operators in mind, the innovative design provides considerable advantages
• The protective, heat resisting gloves provide an extra layer of safety for the person operating the bearing heater
• Power setting options allow for small bearings or workpieces to be heated safely, the lower power settings also means a lower power consumption
• Heating time modes
• Timer control 0 min to 60 min
• Thermal overheating protection, this protection minimises the damage to the induction coil as well as the electronics – in turn, enhancing the safety and reliability of the induction heater
• Heating efficiency: up to 85%
• Temperature control 0-200

A little more information...

• Greased and sealed bearings can be heated with the bearing heater without any risk of damage
• There is not a fitted electrical cable plug supplied with the bearing heater
• The heater is supplied with: Heating clamp, temperature probe, power cable (without plug), heat resistant gloves and a carry case

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SKF Bearing Heater 20mm To 100mm Bore Size TMBH 1

P.O.A.

SKF Bearing Heater 20mm To 100mm Bore Size TMBH 1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

SKF

Supply Voltage

100 → 240V ac

Maximum Bore Size

100mm

Minimum Bore Size

20mm

Product details

SFK Portable Bearing Induction Heater - TMBH1

Heating bearings has never been so convenient, our SKF bearing heater is lightweight and portable- enabling the user to take it wherever they need. The SKF induction heater is equipped with temperature and time controls, allowing the user to have complete control over the application. The bearing heater uses a special method of heating that is based on high-frequency induction, which in turn provides optimised efficiency. The heater can also be used in other applications and workpieces such as heating ferrous components, gears, pulleys, shrink rings, couplings and bushings.

Features & Benefits

• The inner diameter is 20mm - 100mm (0.8 - 4.0 In)
• Maximum weight of 4.5 kg
• Equipped with automatic demagnetisation, lowering the risk of ferrous debris contamination after the use of the heater
• Quiet, creating no magnetisation
• lightweight and portable
• The induction heater has a wide operating temperature of 100-240 V/60-60 Hz
• Created and designed with owners and operators in mind, the innovative design provides considerable advantages
• The protective, heat resisting gloves provide an extra layer of safety for the person operating the bearing heater
• Power setting options allow for small bearings or workpieces to be heated safely, the lower power settings also means a lower power consumption
• Heating time modes
• Timer control 0 min to 60 min
• Thermal overheating protection, this protection minimises the damage to the induction coil as well as the electronics – in turn, enhancing the safety and reliability of the induction heater
• Heating efficiency: up to 85%
• Temperature control 0-200

A little more information...

• Greased and sealed bearings can be heated with the bearing heater without any risk of damage
• There is not a fitted electrical cable plug supplied with the bearing heater
• The heater is supplied with: Heating clamp, temperature probe, power cable (without plug), heat resistant gloves and a carry case

You may be interested in