E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SKF TMJL 50, Single Speed, Hydraulic Hand Pump, 2700cm³, 500 bar

RS Stock No.: 308-460Brand: SKFManufacturers Part No.: TMJL 50
brand-logo
View all in Hydraulic Hand Pumps

Technical Document

Specifications

Brand

SKF

Maximum Operating Pressure

500 bar

Single Or Two Speed

Single

Usable Oil Capacity

2700cm³

Pump Type

Hydraulic

Displacement per Stroke 1st Stage

35ml

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

SKF TMJL 50, Single Speed, Hydraulic Hand Pump, 2700cm³, 500 bar

P.O.A.

SKF TMJL 50, Single Speed, Hydraulic Hand Pump, 2700cm³, 500 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Maximum Operating Pressure

500 bar

Single Or Two Speed

Single

Usable Oil Capacity

2700cm³

Pump Type

Hydraulic

Displacement per Stroke 1st Stage

35ml

Country of Origin

United Kingdom