E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SKF Hand Bearing Puller, 83 (External) mm, 97 (Internal) mm Capacity

RS Stock No.: 124-8466Brand: SKFManufacturers Part No.: TMMR 80F
brand-logo
View all in Bearing Pullers

Technical Document

Specifications

Brand

SKF

Puller Type

Bearing Puller

Capacity

83 (External) mm, 97 (Internal) mm

Operation

Hand

Country of Origin

Slovenia

Product details

SKF Reversible Jaw Puller TMMR F Series

These SKF reversible jaw pullers are suitable for the internal and external pulling of bearings and other components, such as gears and pulleys. The eight pullers are of a standard range so are suitable for a wide range of bearing and component sizes. Unlike many similar pullers, the TMMR F series has a spindle tip cone which rotates helping to reduce shaft damage and enhance stability.

Features and Benefits

• Self locking arms for easy adjustment of width grip
• Hexagonal head on beam enables rotation of puller and bearing during dismounting
• Wide gripper range from 23 mm internal to 350 mm external
• Can be used to their full rated load capacity with no permanent deformation of the arms
• Arms and beam are chrome plated for corrosion resistance and easy cleaning

Application Information

Ideal for extracting gearwheels, ball bearings, pulleys and similar parts from shafts or axles.

Stock information temporarily unavailable.

€ 155.78

€ 155.78 Each (ex VAT)

€ 185.38

€ 185.38 Each (inc. VAT)

SKF Hand Bearing Puller, 83 (External) mm, 97 (Internal) mm Capacity

€ 155.78

€ 155.78 Each (ex VAT)

€ 185.38

€ 185.38 Each (inc. VAT)

SKF Hand Bearing Puller, 83 (External) mm, 97 (Internal) mm Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Puller Type

Bearing Puller

Capacity

83 (External) mm, 97 (Internal) mm

Operation

Hand

Country of Origin

Slovenia

Product details

SKF Reversible Jaw Puller TMMR F Series

These SKF reversible jaw pullers are suitable for the internal and external pulling of bearings and other components, such as gears and pulleys. The eight pullers are of a standard range so are suitable for a wide range of bearing and component sizes. Unlike many similar pullers, the TMMR F series has a spindle tip cone which rotates helping to reduce shaft damage and enhance stability.

Features and Benefits

• Self locking arms for easy adjustment of width grip
• Hexagonal head on beam enables rotation of puller and bearing during dismounting
• Wide gripper range from 23 mm internal to 350 mm external
• Can be used to their full rated load capacity with no permanent deformation of the arms
• Arms and beam are chrome plated for corrosion resistance and easy cleaning

Application Information

Ideal for extracting gearwheels, ball bearings, pulleys and similar parts from shafts or axles.