E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SKF TSN Felt Seal For Use With Bearings, TSN 532 C

RS Stock No.: 464-771Brand: SKFManufacturers Part No.: TSN 532 C
brand-logo
View all in Bearing Accessories

Technical Document

Specifications

Brand

SKF

Type

Felt Seal

Inner Diameter

140mm

Outer Diameter

208.5mm

Dimensions

140 x 208.5 x 14mm

Series

TSN

For Use With

Bearings

Country of Origin

Lithuania

Stock information temporarily unavailable.

€ 174.63

€ 174.63 Each (ex VAT)

€ 207.81

€ 207.81 Each (inc. VAT)

SKF TSN Felt Seal For Use With Bearings, TSN 532 C

€ 174.63

€ 174.63 Each (ex VAT)

€ 207.81

€ 207.81 Each (inc. VAT)

SKF TSN Felt Seal For Use With Bearings, TSN 532 C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Type

Felt Seal

Inner Diameter

140mm

Outer Diameter

208.5mm

Dimensions

140 x 208.5 x 14mm

Series

TSN

For Use With

Bearings

Country of Origin

Lithuania