E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SKF W 6001-2RS1/W64 Single Row Deep Groove Ball Bearing- Both Sides Sealed 12mm I.D, 28mm O.D

RS Stock No.: 233-7234Brand: SKFManufacturers Part No.: W 6001-2RS1/W64
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

12mm

Outside Diameter

28mm

Race Width

8mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Stainless Steel

Ball Material

Stainless Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

2.36kN

Dynamic Load Rating

4.42kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

6001

Country of Origin

Sweden

Stock information temporarily unavailable.

€ 130.96

€ 130.96 Each (ex VAT)

€ 155.84

€ 155.84 Each (inc. VAT)

SKF W 6001-2RS1/W64 Single Row Deep Groove Ball Bearing- Both Sides Sealed 12mm I.D, 28mm O.D

€ 130.96

€ 130.96 Each (ex VAT)

€ 155.84

€ 155.84 Each (inc. VAT)

SKF W 6001-2RS1/W64 Single Row Deep Groove Ball Bearing- Both Sides Sealed 12mm I.D, 28mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SKF

Inside Diameter

12mm

Outside Diameter

28mm

Race Width

8mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Stainless Steel

Ball Material

Stainless Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

2.36kN

Dynamic Load Rating

4.42kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

6001

Country of Origin

Sweden