Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

SKF W 6208-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 40mm I.D, 80mm O.D

RS Stock No.: 893-0243Brand: SKFManufacturers Part No.: W 6208-2RS1
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

SKF

Inside Diameter

40mm

Outside Diameter

80mm

Race Width

18mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Stainless Steel

Ball Material

Stainless Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

17.6kN

Dynamic Load Rating

25.1kN

Bore Type

Parallel

Bearing Series

2 Light

Race Material

Stainless Steel

Partial Bearing Code

6208

Race Type

Plain

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

SKF W 6208-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 40mm I.D, 80mm O.D

P.O.A.

SKF W 6208-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 40mm I.D, 80mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SKF

Inside Diameter

40mm

Outside Diameter

80mm

Race Width

18mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Stainless Steel

Ball Material

Stainless Steel

Cage Material

Sheet Metal

Number of Rows

1

Static Load Rating

17.6kN

Dynamic Load Rating

25.1kN

Bore Type

Parallel

Bearing Series

2 Light

Race Material

Stainless Steel

Partial Bearing Code

6208

Race Type

Plain

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more