Technical Document
Specifications
Brand
SKFInside Diameter
30mm
Outside Diameter
62mm
Material
NBR
Static Load Rating
11200N
Dynamic Load Rating
19500N
Country of Origin
Italy
Stock information temporarily unavailable.
€ 36.10
€ 36.10 Each (ex VAT)
€ 42.96
€ 42.96 Each (inc. VAT)
SKF Bearing Inserts 30mm ID 62mm OD YAR 206-2F
1
€ 36.10
€ 36.10 Each (ex VAT)
€ 42.96
€ 42.96 Each (inc. VAT)
SKF Bearing Inserts 30mm ID 62mm OD YAR 206-2F
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 36.10 |
5 - 9 | € 35.13 |
10 - 24 | € 34.95 |
25+ | € 34.72 |
Technical Document
Specifications
Brand
SKFInside Diameter
30mm
Outside Diameter
62mm
Material
NBR
Static Load Rating
11200N
Dynamic Load Rating
19500N
Country of Origin
Italy