Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

SKF Bearing Inserts 35mm ID 72mm OD YAR 207-2F

RS Stock No.: 174-5570Brand: SKFManufacturers Part No.: YAR 207-2F
brand-logo
View all in Bearing Inserts

Technical Document

Specifications

Brand

SKF

Inside Diameter

35mm

Outside Diameter

72mm

Material

NBR

Static Load Rating

15300N

Dynamic Load Rating

25500N

Country of Origin

Italy

Stock information temporarily unavailable.

€ 42.16

€ 42.16 Each (ex VAT)

€ 50.17

€ 50.17 Each (inc. VAT)

SKF Bearing Inserts 35mm ID 72mm OD YAR 207-2F

€ 42.16

€ 42.16 Each (ex VAT)

€ 50.17

€ 50.17 Each (inc. VAT)

SKF Bearing Inserts 35mm ID 72mm OD YAR 207-2F
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 42.16
5 - 9€ 41.06
10 - 24€ 40.83
25+€ 40.62

Technical Document

Specifications

Brand

SKF

Inside Diameter

35mm

Outside Diameter

72mm

Material

NBR

Static Load Rating

15300N

Dynamic Load Rating

25500N

Country of Origin

Italy