Technical Document
Specifications
Brand
SkipperBarrier Type
Retractable Barrier
Tape Length
9m
Colour
Red, White
Tape Colour
Red, White
Tape Material
Polyester
Trade Name
Skipper 01
Country of Origin
United Kingdom
Product details
Skipper Retractable Tape Unit
These Skipper Units provide a versatile and highly-visible solution to cordon off any area as required. Skipper units simply click onto the top of Skipper traffic cones or can be used in conjunction with the Skipper post and base system.
This Skipper unit houses 9 metres of retractable barrier tape which can be used again and again, saving time, money and space in the long-term versus throw-away barrier tape.
FEATURES and BENEFITS:
Robust and durable – suitable for exterior as well as interior use
Light-weight, compact and easy to store
Features built-in locking button to prevent unwanted spooling of tape
Tape end clip can be attached by wrapping around a pillar or post and attaching to itself
€ 131.09
€ 131.09 Each (ex VAT)
€ 156.00
€ 156.00 Each (inc. VAT)
1
€ 131.09
€ 131.09 Each (ex VAT)
€ 156.00
€ 156.00 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SkipperBarrier Type
Retractable Barrier
Tape Length
9m
Colour
Red, White
Tape Colour
Red, White
Tape Material
Polyester
Trade Name
Skipper 01
Country of Origin
United Kingdom
Product details
Skipper Retractable Tape Unit
These Skipper Units provide a versatile and highly-visible solution to cordon off any area as required. Skipper units simply click onto the top of Skipper traffic cones or can be used in conjunction with the Skipper post and base system.
This Skipper unit houses 9 metres of retractable barrier tape which can be used again and again, saving time, money and space in the long-term versus throw-away barrier tape.
FEATURES and BENEFITS:
Robust and durable – suitable for exterior as well as interior use
Light-weight, compact and easy to store
Features built-in locking button to prevent unwanted spooling of tape
Tape end clip can be attached by wrapping around a pillar or post and attaching to itself