E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Skytec Rockman Orange Safety Helmet, Ventilated

RS Stock No.: 181-2353Brand: SkytecManufacturers Part No.: 2C6AD0OR0000
brand-logo
View all in Hard Hats

Technical Document

Specifications

Brand

Skytec

Colour

Orange

Chin Strap Included

No

Vented

Yes

Integrated Eye Shield

No

Material

PE

Accessory Slots

Yes

Lining

No

Integral Sweatband

Yes

Peak Type

Standard

Complies with EN 397

Yes

Additional EN Standards

ANSI Z89.1-2003 (C6A/C6AR)

Range

Rockman

Product Type

Safety Helmet

Country of Origin

Germany

Stock information temporarily unavailable.

€ 25.11

€ 25.11 Each (ex VAT)

€ 29.88

€ 29.88 Each (inc. VAT)

Skytec Rockman Orange Safety Helmet, Ventilated

€ 25.11

€ 25.11 Each (ex VAT)

€ 29.88

€ 29.88 Each (inc. VAT)

Skytec Rockman Orange Safety Helmet, Ventilated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Skytec

Colour

Orange

Chin Strap Included

No

Vented

Yes

Integrated Eye Shield

No

Material

PE

Accessory Slots

Yes

Lining

No

Integral Sweatband

Yes

Peak Type

Standard

Complies with EN 397

Yes

Additional EN Standards

ANSI Z89.1-2003 (C6A/C6AR)

Range

Rockman

Product Type

Safety Helmet

Country of Origin

Germany