Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Skytec HLJH-EW Blue, Chemical Resistant Hoodie Jacket, S

RS Stock No.: 269-9051Brand: SkytecManufacturers Part No.: CCHLJ/005400/RY1
brand-logo
View all in Jackets

Technical Document

Specifications

Brand

Skytec

Size

S

Clothing Type

Hoodie Jacket

Colour

Blue

Material Properties

Chemical Resistant

Style

Jacket

Outer Material

PVC

Series

HLJH-EW

Country of Origin

China

Stock information temporarily unavailable.

€ 192.48

€ 192.48 Each (ex VAT)

€ 229.05

€ 229.05 Each (inc. VAT)

Skytec HLJH-EW Blue, Chemical Resistant Hoodie Jacket, S

€ 192.48

€ 192.48 Each (ex VAT)

€ 229.05

€ 229.05 Each (inc. VAT)

Skytec HLJH-EW Blue, Chemical Resistant Hoodie Jacket, S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Skytec

Size

S

Clothing Type

Hoodie Jacket

Colour

Blue

Material Properties

Chemical Resistant

Style

Jacket

Outer Material

PVC

Series

HLJH-EW

Country of Origin

China