Technical Document
Specifications
Brand
SkytecMaterial Properties
Chemical Resistant
Material
PU, PVC
Reusable/Disposable
Reusable
Colour
Blue
Style
Bib & Brace
Gender
Unisex
Waist Size
127cm
Range
Chemsol HG Lite
Length
795mm
Country of Origin
China
Stock information temporarily unavailable.
€ 217.23
€ 217.23 Each (ex VAT)
€ 258.50
€ 258.50 Each (inc. VAT)
Skytec Blue Reusable PU, PVC Apron, 795mm
1
€ 217.23
€ 217.23 Each (ex VAT)
€ 258.50
€ 258.50 Each (inc. VAT)
Skytec Blue Reusable PU, PVC Apron, 795mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SkytecMaterial Properties
Chemical Resistant
Material
PU, PVC
Reusable/Disposable
Reusable
Colour
Blue
Style
Bib & Brace
Gender
Unisex
Waist Size
127cm
Range
Chemsol HG Lite
Length
795mm
Country of Origin
China