Technical Document
Specifications
Brand
SkytecGlove Size
M
Glove Material
Nitrile
Colour
Light Blue
Glove Type
Chemical Resistant, Medical, Powder Free
European Safety Standard
EN374-1:2016 TYPE B KPT, EN374-5:2016, EN455
Powdered
Powder-Free
Number of Gloves
200
Range
Haika NX520
Food Safe
Yes
Accepted Quality Level AQL
1.5
Country of Origin
China
€ 24.33
€ 24.33 1 Box of 200 (ex VAT)
€ 28.95
€ 28.95 1 Box of 200 (inc. VAT)
1
€ 24.33
€ 24.33 1 Box of 200 (ex VAT)
€ 28.95
€ 28.95 1 Box of 200 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SkytecGlove Size
M
Glove Material
Nitrile
Colour
Light Blue
Glove Type
Chemical Resistant, Medical, Powder Free
European Safety Standard
EN374-1:2016 TYPE B KPT, EN374-5:2016, EN455
Powdered
Powder-Free
Number of Gloves
200
Range
Haika NX520
Food Safe
Yes
Accepted Quality Level AQL
1.5
Country of Origin
China