E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Skytec White Coverall, L

RS Stock No.: 181-2361Brand: SkytecManufacturers Part No.: PDS1B/HS1000/WH3
brand-logo
View all in Overalls

Technical Document

Specifications

Brand

Skytec

Size

L

Colour

White

Style

Coverall

Material

PP

Closure Type

Zipper

Hooded

Yes

Country of Origin

China

Stock information temporarily unavailable.

€ 12.71

€ 12.71 Each (ex VAT)

€ 15.12

€ 15.12 Each (inc. VAT)

Skytec White Coverall, L

€ 12.71

€ 12.71 Each (ex VAT)

€ 15.12

€ 15.12 Each (inc. VAT)

Skytec White Coverall, L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Skytec

Size

L

Colour

White

Style

Coverall

Material

PP

Closure Type

Zipper

Hooded

Yes

Country of Origin

China