E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Skytec Green Powder-Free Nitrile Disposable Gloves, Size XS

RS Stock No.: 274-3185Brand: SkytecManufacturers Part No.: SKYTEAL0
brand-logo
View all in Disposable Gloves

Technical Document

Specifications

Brand

Skytec

Glove Size

XS

Glove Material

Nitrile

Colour

Green

Glove Type

Chemical Resistant, Medical, Powder Free

European Safety Standard

EN374-1:2016 TYPE B JKPT, EN374-5:2016

Powdered

Powder-Free

Food Safe

No

Accepted Quality Level AQL

1.5

Accepted Quality Level (AQL)

1.5

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 22.71

€ 22.71 1 Box of 20 (ex VAT)

€ 27.02

€ 27.02 1 Box of 20 (inc. VAT)

Skytec Green Powder-Free Nitrile Disposable Gloves, Size XS

€ 22.71

€ 22.71 1 Box of 20 (ex VAT)

€ 27.02

€ 27.02 1 Box of 20 (inc. VAT)

Skytec Green Powder-Free Nitrile Disposable Gloves, Size XS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Skytec

Glove Size

XS

Glove Material

Nitrile

Colour

Green

Glove Type

Chemical Resistant, Medical, Powder Free

European Safety Standard

EN374-1:2016 TYPE B JKPT, EN374-5:2016

Powdered

Powder-Free

Food Safe

No

Accepted Quality Level AQL

1.5

Accepted Quality Level (AQL)

1.5

Country of Origin

China

You may be interested in