E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Skytec TEAL Green Powder-Free Nitrile Disposable Gloves, Size XL, 100 per Pack

RS Stock No.: 888-2002Brand: SkytecManufacturers Part No.: SKYTEAL4
brand-logo
View all in Disposable Gloves

Technical Document

Specifications

Brand

Skytec

Glove Size

XL

Glove Material

Nitrile

Colour

Green

Glove Type

Chemical Resistant, Medical, Powder Free

European Safety Standard

EN374-1:2016 TYPE B JKPT, EN374-5:2016

Powdered

Powder-Free

Number of Gloves

100

Range

Teal

Food Safe

No

Accepted Quality Level AQL

1.5

Anti-Static

No

Accepted Quality Level (AQL)

1.5

Country of Origin

Malaysia

Product details

SKYTEC

You may be interested in
Stock information temporarily unavailable.

€ 22.71

€ 22.71 1 Box of 100 (ex VAT)

€ 27.02

€ 27.02 1 Box of 100 (inc. VAT)

Skytec TEAL Green Powder-Free Nitrile Disposable Gloves, Size XL, 100 per Pack

€ 22.71

€ 22.71 1 Box of 100 (ex VAT)

€ 27.02

€ 27.02 1 Box of 100 (inc. VAT)

Skytec TEAL Green Powder-Free Nitrile Disposable Gloves, Size XL, 100 per Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Skytec

Glove Size

XL

Glove Material

Nitrile

Colour

Green

Glove Type

Chemical Resistant, Medical, Powder Free

European Safety Standard

EN374-1:2016 TYPE B JKPT, EN374-5:2016

Powdered

Powder-Free

Number of Gloves

100

Range

Teal

Food Safe

No

Accepted Quality Level AQL

1.5

Anti-Static

No

Accepted Quality Level (AQL)

1.5

Country of Origin

Malaysia

Product details

SKYTEC

You may be interested in