Si5338C-B-GM, Function Generator IC, 24-Pin QFN

RS Stock No.: 796-0347Brand: Skyworks Solutions IncManufacturers Part No.: Si5338C-B-GM
brand-logo
View all in Clock Drivers & Distribution

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

24

Dimensions

4 x 4 x 0.85mm

Length

4mm

Width

4mm

Height

0.85mm

Maximum Operating Supply Voltage

3.63 V

Maximum Output Frequency

200MHz

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.71 V

Product details

Si5334/35/38 Clock Generators, Silicon Labs

The Silicon Labs Si5334/35/38 are differential and LVCMOS clock generators which provide any rate, any output frequency synthesis. They enable a single device to replace multiple crystal oscillators and fixed-frequency clock generators.

Any combination of output frequencies can be generated with exactly 0 ppm error. Independent signal format and VDDO options provide integrated level translation, supporting LVPECL/LVDS/HCSL/LVCMOS clock generation up to 712.5 MHz with sub 1 ps RMS phase jitter.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 26.08

€ 26.08 Each (ex VAT)

€ 31.04

€ 31.04 Each (inc. VAT)

Si5338C-B-GM, Function Generator IC, 24-Pin QFN
Select packaging type

€ 26.08

€ 26.08 Each (ex VAT)

€ 31.04

€ 31.04 Each (inc. VAT)

Si5338C-B-GM, Function Generator IC, 24-Pin QFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 26.08
25 - 99€ 25.71
100 - 499€ 25.48
500 - 999€ 25.16
1000+€ 24.90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

24

Dimensions

4 x 4 x 0.85mm

Length

4mm

Width

4mm

Height

0.85mm

Maximum Operating Supply Voltage

3.63 V

Maximum Output Frequency

200MHz

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.71 V

Product details

Si5334/35/38 Clock Generators, Silicon Labs

The Silicon Labs Si5334/35/38 are differential and LVCMOS clock generators which provide any rate, any output frequency synthesis. They enable a single device to replace multiple crystal oscillators and fixed-frequency clock generators.

Any combination of output frequencies can be generated with exactly 0 ppm error. Independent signal format and VDDO options provide integrated level translation, supporting LVPECL/LVDS/HCSL/LVCMOS clock generation up to 712.5 MHz with sub 1 ps RMS phase jitter.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more