Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

SI8710BC-B-IP Skyworks Solutions Inc, Digital Isolator, 3.75 kVrms, 8-Pin

RS Stock No.: 168-9934Brand: Skyworks Solutions IncManufacturers Part No.: SI8710BC-B-IP
brand-logo
View all in Digital Isolator ICs

Technical Document

Specifications

Isolation Voltage

3.75 kVrms

Rise Time

15ns

Number of Pins

8

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Length

9.9mm

Depth

3.43mm

Width

6.6mm

Country of Origin

Thailand

Product details

Si87xx Series Digital Isolators

Digital Isolators, Silicon Laboratories

The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.

Stock information temporarily unavailable.

€ 107.00

€ 2.14 Each (In a Tube of 50) (ex VAT)

€ 127.33

€ 2.547 Each (In a Tube of 50) (inc. VAT)

SI8710BC-B-IP Skyworks Solutions Inc, Digital Isolator, 3.75 kVrms, 8-Pin

€ 107.00

€ 2.14 Each (In a Tube of 50) (ex VAT)

€ 127.33

€ 2.547 Each (In a Tube of 50) (inc. VAT)

SI8710BC-B-IP Skyworks Solutions Inc, Digital Isolator, 3.75 kVrms, 8-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Isolation Voltage

3.75 kVrms

Rise Time

15ns

Number of Pins

8

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Length

9.9mm

Depth

3.43mm

Width

6.6mm

Country of Origin

Thailand

Product details

Si87xx Series Digital Isolators

Digital Isolators, Silicon Laboratories

The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.