E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SL Power Switching Power Supply, CINT1200A1275K01, 12V dc, 16.7A, 180W, 1 Output, 90 → 264V ac Input Voltage

RS Stock No.: 848-1775Brand: SL PowerManufacturers Part No.: CINT1200A1275K01
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

16.7A

Power Rating

180W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Country of Origin

China

Product details

Switch Mode, Single Output, Industrial Power Supply, CINT1200 Series

The SL Power Electronics CINT1200 family is a series of high density, single output, open-frame AC/DC power supplies. These switch mode power supplies measure only 3 X 5 inches and less than 1U high, the CINT1200 provides 200W with 90% efficiency at 240Vac and 180W under convection. The CINT1200 power supplies operate at universal input range of 90 to 264Vac and wide temperature range -10°C to +70°C, delivering full rated output power up to +50°C. The CINT1200 models come with standard outputs ranging from 12 to 48V. The power supplies also feature Power Fail and DC OK signals. Approved to CSA/EN/IEC/UL60950-1, 2nd edition, the CINT1200 power supplies are ideal for industrial and ITE and many other applications where power density and cost are critical.

3 x 5 x 1.3 inches package
Fits 1U Applications
200W with 100LFM air
180W convection cooled
Class B conducted EMI
Universal Input 90-264 Vac
Efficiency 90% typical
RoHS Compliant

Standards

CSA/EN/IEC/UL60950, 2nd Edition

Switch Mode - SL Power

Stock information temporarily unavailable.

€ 200.44

€ 200.44 Each (ex VAT)

€ 238.52

€ 238.52 Each (inc. VAT)

SL Power Switching Power Supply, CINT1200A1275K01, 12V dc, 16.7A, 180W, 1 Output, 90 → 264V ac Input Voltage

€ 200.44

€ 200.44 Each (ex VAT)

€ 238.52

€ 238.52 Each (inc. VAT)

SL Power Switching Power Supply, CINT1200A1275K01, 12V dc, 16.7A, 180W, 1 Output, 90 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

12V dc

Output Current

16.7A

Power Rating

180W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Country of Origin

China

Product details

Switch Mode, Single Output, Industrial Power Supply, CINT1200 Series

The SL Power Electronics CINT1200 family is a series of high density, single output, open-frame AC/DC power supplies. These switch mode power supplies measure only 3 X 5 inches and less than 1U high, the CINT1200 provides 200W with 90% efficiency at 240Vac and 180W under convection. The CINT1200 power supplies operate at universal input range of 90 to 264Vac and wide temperature range -10°C to +70°C, delivering full rated output power up to +50°C. The CINT1200 models come with standard outputs ranging from 12 to 48V. The power supplies also feature Power Fail and DC OK signals. Approved to CSA/EN/IEC/UL60950-1, 2nd edition, the CINT1200 power supplies are ideal for industrial and ITE and many other applications where power density and cost are critical.

3 x 5 x 1.3 inches package
Fits 1U Applications
200W with 100LFM air
180W convection cooled
Class B conducted EMI
Universal Input 90-264 Vac
Efficiency 90% typical
RoHS Compliant

Standards

CSA/EN/IEC/UL60950, 2nd Edition

Switch Mode - SL Power