SL Power Linear Power Supply

RS Stock No.: 848-4819Brand: SL PowerManufacturers Part No.: HCBB75W-A+G
brand-logo
View all in Linear Power Supplies

Technical Document

Specifications

Embedded

Yes

Country of Origin

Mexico

Product details

SL Power Condor Regulated Single Output Linear Power Supplies

SL Power Electronics series of single output AC/DC isolated power supply. These linear power supplies all come with a world-wide input range. Remote sensing is provided on all models of the regulated linear power supplies.

World-wide ac input ranges and safety standards
Industry standard packages
Capacitors have highest CV & ripple current ratings
Medical leakage 10μA
MTBF 200,000+ hours per MIL-HDBK-217D
All electrolytic caps rated at 105°C
Transformer insulation meets Class F (155°C)
Exceed FCC and CISPR22, Class B conducted emissions
RoHS Compliant

Approvals

UL/CSA TUV/IEC

Standards

UL/CSA 60950; EN/IEC60950-1

Open Frame Linear

Stock information temporarily unavailable.

€ 372.72

€ 372.72 Each (ex VAT)

€ 443.54

€ 443.54 Each (inc. VAT)

SL Power Linear Power Supply

€ 372.72

€ 372.72 Each (ex VAT)

€ 443.54

€ 443.54 Each (inc. VAT)

SL Power Linear Power Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 372.72
5 - 9€ 367.09
10 - 24€ 361.14
25 - 49€ 354.82
50+€ 348.16

Technical Document

Specifications

Embedded

Yes

Country of Origin

Mexico

Product details

SL Power Condor Regulated Single Output Linear Power Supplies

SL Power Electronics series of single output AC/DC isolated power supply. These linear power supplies all come with a world-wide input range. Remote sensing is provided on all models of the regulated linear power supplies.

World-wide ac input ranges and safety standards
Industry standard packages
Capacitors have highest CV & ripple current ratings
Medical leakage 10μA
MTBF 200,000+ hours per MIL-HDBK-217D
All electrolytic caps rated at 105°C
Transformer insulation meets Class F (155°C)
Exceed FCC and CISPR22, Class B conducted emissions
RoHS Compliant

Approvals

UL/CSA TUV/IEC

Standards

UL/CSA 60950; EN/IEC60950-1

Open Frame Linear