Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Smarticase Case for use with GoPro, Raspberry Pi 2, Raspberry Pi 3, Raspberry Pi B+ in Grey

RS Stock No.: 136-9540Brand: SmarticaseManufacturers Part No.: Smarti Pi Kit 3 - Grey
brand-logo
View all in Raspberry Pi Cases

Technical Document

Specifications

For Use With

GoPro, Raspberry Pi 2, Raspberry Pi 3, Raspberry Pi B+

Series

SmartiPi

Colour

Grey

Product details

Smarti Pi Kit 3 for Raspberry Pi, Pi Camera and GoPro mount

Grey Smarti Pi Kit 3 includes cases to protect the Raspberry Pi and Pi Camera with a Lego® compatible top. Also comes with GoPro compatible mount and bolt.

Features

•Works with the Raspberry Pi B+, 2, and 3
•Works with all GoPro® compatible mounts
•3 holes that align with 75 mm Vesa mounts
•Works with GPIO cables without strain relief
•Includes 4 screws, GoPro® mount bolt, Raspberry Pi case, Raspberry Pi camera case, GoPro® compatible mount
•Pick between GoPro® compatible adhesive, screw in or tripod mounts

Stock information temporarily unavailable.

P.O.A.

Smarticase Case for use with GoPro, Raspberry Pi 2, Raspberry Pi 3, Raspberry Pi B+ in Grey

P.O.A.

Smarticase Case for use with GoPro, Raspberry Pi 2, Raspberry Pi 3, Raspberry Pi B+ in Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

For Use With

GoPro, Raspberry Pi 2, Raspberry Pi 3, Raspberry Pi B+

Series

SmartiPi

Colour

Grey

Product details

Smarti Pi Kit 3 for Raspberry Pi, Pi Camera and GoPro mount

Grey Smarti Pi Kit 3 includes cases to protect the Raspberry Pi and Pi Camera with a Lego® compatible top. Also comes with GoPro compatible mount and bolt.

Features

•Works with the Raspberry Pi B+, 2, and 3
•Works with all GoPro® compatible mounts
•3 holes that align with 75 mm Vesa mounts
•Works with GPIO cables without strain relief
•Includes 4 screws, GoPro® mount bolt, Raspberry Pi case, Raspberry Pi camera case, GoPro® compatible mount
•Pick between GoPro® compatible adhesive, screw in or tripod mounts