E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SMC 25 Series Bulkhead Threaded Adaptor, R 1/2 Male to R 1/2 Male, Threaded Connection Style

RS Stock No.: 682-6943Brand: SMCManufacturers Part No.: 2500-1/2
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

SMC

Connector A

R 1/2 Male

Connector B

R 1/2 Male

Pneumatic Fitting Type

Bulkhead Threaded Adaptor

Manufacturer Series

25

Body Material

Steel

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Maximum Operating Pressure

60 bar

Mounting Hole Diameter

14mm

Threaded Connection A - Thread Standard

R

Connection Style

Threaded

Threaded Connection A - Thread Size

1/2 in

Threaded Connection B

R 1/2 Male

Product details

Nipple Adaptor - R Type

Adaptors, Bulkhead Fittings and Plugs

A range of nickel plated brass and brass threaded pneumatic fittings and adaptors to complement existing push-in fittings. Maximum operating pressure 60 bar, operating temperature range -10 to +80°C.

You may be interested in
Stock information temporarily unavailable.

€ 29.10

€ 29.10 1 Bag of 5 (ex VAT)

€ 34.63

€ 34.63 1 Bag of 5 (inc. VAT)

SMC 25 Series Bulkhead Threaded Adaptor, R 1/2 Male to R 1/2 Male, Threaded Connection Style

€ 29.10

€ 29.10 1 Bag of 5 (ex VAT)

€ 34.63

€ 34.63 1 Bag of 5 (inc. VAT)

SMC 25 Series Bulkhead Threaded Adaptor, R 1/2 Male to R 1/2 Male, Threaded Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 29.10
5 - 9€ 27.51
10 - 24€ 27.09
25+€ 26.89
You may be interested in

Technical Document

Specifications

Brand

SMC

Connector A

R 1/2 Male

Connector B

R 1/2 Male

Pneumatic Fitting Type

Bulkhead Threaded Adaptor

Manufacturer Series

25

Body Material

Steel

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Maximum Operating Pressure

60 bar

Mounting Hole Diameter

14mm

Threaded Connection A - Thread Standard

R

Connection Style

Threaded

Threaded Connection A - Thread Size

1/2 in

Threaded Connection B

R 1/2 Male

Product details

Nipple Adaptor - R Type

Adaptors, Bulkhead Fittings and Plugs

A range of nickel plated brass and brass threaded pneumatic fittings and adaptors to complement existing push-in fittings. Maximum operating pressure 60 bar, operating temperature range -10 to +80°C.

You may be interested in