SMC G 1/4 FRL, Manual Drain, 5μm Filtration Size - With Pressure Gauge

RS Stock No.: 890-3106Brand: SMCManufacturers Part No.: AC20A-F02G-B
brand-logo
View all in Filter Regulator Lubricators

Technical Document

Specifications

Brand

SMC

Port Connection

G 1/4

Integrated Pressure Gauge

With Pressure Gauge

Drain Type

Manual

Manufacturer Series

AC

Filtration Size

5µm

Pressure Gauge Port Size

G 1/4

Minimum Ambient Operating Temperature

-5°C

Port Connection Thread Size

1/4in

Port Connection Thread Standard

G

Maximum Operating Pressure

1 MPa

Process Operating Temperature Range

-5 → +60°C

Minimum Process Operating Temperature

-5°C

Proof Pressure

1.5MPa

Maximum Ambient Operating Temperature

60°C

Bowl Material

Polycarbonate

Minimum Pressure Setting

0.05MPa

Maximum Pressure Setting

0.85MPa

Pressure Gauge Port Thread Standard

G

Pressure Gauge Port Thread Size

1/4in

Pressure Setting Range

0.05 → 0.85MPa

Maximum Process Operating Temperature

60°C

Ambient Operating Temperature Range

-5 → +60°C

Country of Origin

France

Product details

AC20A-AC40A-B Series FRL Assemblies

SMC’s AC-B series of filter regulator lubricators have been redeveloped and feature a double layer, transparent bowl for better level visibility and extended working life. Part of SMC’s modular air prep range the AC-B can be combined with other components such as a soft start valve and mist separators of similar body size to meet the requirements of most air preparation systems. These filter regulator lubricators are available in a selection of body sizes from 10 to 40 with piping from G1/8” to G1/2” (also available as M5x0.8). Various options are available including normally open or normally closed auto-drain function, round or square pressure gauges and panel mounting kits. Ideal for automotive, facility and machine manufacturing, these highly flexible F.R.L. units also feature interchangeable, modular mounting.

Stock information temporarily unavailable.

€ 111.88

€ 111.88 Each (ex VAT)

€ 133.14

€ 133.14 Each (inc. VAT)

SMC G 1/4 FRL, Manual Drain, 5μm Filtration Size - With Pressure Gauge

€ 111.88

€ 111.88 Each (ex VAT)

€ 133.14

€ 133.14 Each (inc. VAT)

SMC G 1/4 FRL, Manual Drain, 5μm Filtration Size - With Pressure Gauge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 111.88
5 - 9€ 106.89
10+€ 103.99

Technical Document

Specifications

Brand

SMC

Port Connection

G 1/4

Integrated Pressure Gauge

With Pressure Gauge

Drain Type

Manual

Manufacturer Series

AC

Filtration Size

5µm

Pressure Gauge Port Size

G 1/4

Minimum Ambient Operating Temperature

-5°C

Port Connection Thread Size

1/4in

Port Connection Thread Standard

G

Maximum Operating Pressure

1 MPa

Process Operating Temperature Range

-5 → +60°C

Minimum Process Operating Temperature

-5°C

Proof Pressure

1.5MPa

Maximum Ambient Operating Temperature

60°C

Bowl Material

Polycarbonate

Minimum Pressure Setting

0.05MPa

Maximum Pressure Setting

0.85MPa

Pressure Gauge Port Thread Standard

G

Pressure Gauge Port Thread Size

1/4in

Pressure Setting Range

0.05 → 0.85MPa

Maximum Process Operating Temperature

60°C

Ambient Operating Temperature Range

-5 → +60°C

Country of Origin

France

Product details

AC20A-AC40A-B Series FRL Assemblies

SMC’s AC-B series of filter regulator lubricators have been redeveloped and feature a double layer, transparent bowl for better level visibility and extended working life. Part of SMC’s modular air prep range the AC-B can be combined with other components such as a soft start valve and mist separators of similar body size to meet the requirements of most air preparation systems. These filter regulator lubricators are available in a selection of body sizes from 10 to 40 with piping from G1/8” to G1/2” (also available as M5x0.8). Various options are available including normally open or normally closed auto-drain function, round or square pressure gauges and panel mounting kits. Ideal for automotive, facility and machine manufacturing, these highly flexible F.R.L. units also feature interchangeable, modular mounting.