E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SMC 1100 L/min G 1/2 Pneumatic Separator, 0.3μm filtration, 0.05MPa to 1.5 MPa

RS Stock No.: 487-1193Brand: SMCManufacturers Part No.: AFM40-F04BD
brand-logo
View all in Pneumatic Separators

Technical Document

Specifications

Brand

SMC

Port Connection

G 1/2

Typical Flow

1100 L/min

Filtration Size

0.3µm

Manufacturer Series

AFM

Typical Flow Rated At

0.7MPa

Element Material

Die Cast Aluminium

Port Connection Thread Size

1/2 in

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1.5 MPa

Port Connection Thread Standard

G

Minimum Operating Pressure

0.05MPa

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

SMC 1100 L/min G 1/2 Pneumatic Separator, 0.3μm filtration, 0.05MPa to 1.5 MPa

P.O.A.

SMC 1100 L/min G 1/2 Pneumatic Separator, 0.3μm filtration, 0.05MPa to 1.5 MPa
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

SMC

Port Connection

G 1/2

Typical Flow

1100 L/min

Filtration Size

0.3µm

Manufacturer Series

AFM

Typical Flow Rated At

0.7MPa

Element Material

Die Cast Aluminium

Port Connection Thread Size

1/2 in

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1.5 MPa

Port Connection Thread Standard

G

Minimum Operating Pressure

0.05MPa

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in