SMC 750 L/min G 3/8 Pneumatic Separator, 0.1MPa to 1.5 MPa

RS Stock No.: 721-4732Brand: SMCManufacturers Part No.: AMG250C-F03D
brand-logo
View all in Pneumatic Separators

Technical Document

Specifications

Brand

SMC

Port Connection

G 3/8

Typical Flow

750 L/min

Manufacturer Series

AMG

Typical Flow Rated At

0.7MPa

Element Material

Resin

Port Connection Thread Size

3/8 in

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1.5 MPa

Port Connection Thread Standard

G

Minimum Operating Pressure

0.1MPa

Country of Origin

China

Product details

SMC in. –1 in. AMG Series

Minimum operating pressure 1.5 bar
Will remove 99.9% of water droplets from an airline system
Automatic drain
Element is resistant to clogging
Modular unit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

€ 241.92

€ 241.92 Each (ex VAT)

€ 287.88

€ 287.88 Each (inc. VAT)

SMC 750 L/min G 3/8 Pneumatic Separator, 0.1MPa to 1.5 MPa

€ 241.92

€ 241.92 Each (ex VAT)

€ 287.88

€ 287.88 Each (inc. VAT)

SMC 750 L/min G 3/8 Pneumatic Separator, 0.1MPa to 1.5 MPa

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 241.92
5+€ 231.14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

SMC

Port Connection

G 3/8

Typical Flow

750 L/min

Manufacturer Series

AMG

Typical Flow Rated At

0.7MPa

Element Material

Resin

Port Connection Thread Size

3/8 in

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1.5 MPa

Port Connection Thread Standard

G

Minimum Operating Pressure

0.1MPa

Country of Origin

China

Product details

SMC in. –1 in. AMG Series

Minimum operating pressure 1.5 bar
Will remove 99.9% of water droplets from an airline system
Automatic drain
Element is resistant to clogging
Modular unit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in