SMC 2000 L/min G 1/2 Pneumatic Separator, 0.01μm filtration, 0.5bar to 10 bar

RS Stock No.: 395-286Brand: SMCManufacturers Part No.: AMH450C-F04D-T
brand-logo
View all in Pneumatic Separators

Technical Document

Specifications

Brand

SMC

Port Connection

G 1/2

Typical Flow

2000 L/min

Filtration Size

0.01µm

Manufacturer Series

AMH

Maximum Operating Pressure

10 bar

Minimum Operating Pressure

0.5bar

Country of Origin

Japan

Stock information temporarily unavailable.

€ 788.34

€ 788.34 Each (ex VAT)

€ 938.12

€ 938.12 Each (inc. VAT)

SMC 2000 L/min G 1/2 Pneumatic Separator, 0.01μm filtration, 0.5bar to 10 bar

€ 788.34

€ 788.34 Each (ex VAT)

€ 938.12

€ 938.12 Each (inc. VAT)

SMC 2000 L/min G 1/2 Pneumatic Separator, 0.01μm filtration, 0.5bar to 10 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Port Connection

G 1/2

Typical Flow

2000 L/min

Filtration Size

0.01µm

Manufacturer Series

AMH

Maximum Operating Pressure

10 bar

Minimum Operating Pressure

0.5bar

Country of Origin

Japan