Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

SMC M5 x 0.8 Pneumatic Regulator - 0.05MPa to 0.85MPa, M5, 1MPa max. input

RS Stock No.: 884-2679Brand: SMCManufacturers Part No.: AR10-M5-A
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

SMC

Port Connection

M5 x 0.8

Maximum Outlet Pressure

0.85MPa

Minimum Outlet Pressure

0.05MPa

Maximum Input Pressure

1MPa

Pressure Gauge Port Size

Rc 1/16

Port Connection Thread Size

M5

Pressure Gauge Port Thread Size

1/16in

Maximum Flow Rate

20L/min

Integral Check Valve

Without Check Valve

Port Connection Thread Standard

Metric

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Proof Pressure

1.5MPa

Overall Width

40mm

Pressure Gauge Port Thread Standard

Rc

Overall Height

58mm

Country of Origin

China

Product details

SMC Air Regulator AR10-A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 33.99

€ 33.99 Each (ex VAT)

€ 40.45

€ 40.45 Each (inc. VAT)

SMC M5 x 0.8 Pneumatic Regulator - 0.05MPa to 0.85MPa, M5, 1MPa max. input

€ 33.99

€ 33.99 Each (ex VAT)

€ 40.45

€ 40.45 Each (inc. VAT)

SMC M5 x 0.8 Pneumatic Regulator - 0.05MPa to 0.85MPa, M5, 1MPa max. input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 33.99
5 - 9€ 32.47
10+€ 31.56

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SMC

Port Connection

M5 x 0.8

Maximum Outlet Pressure

0.85MPa

Minimum Outlet Pressure

0.05MPa

Maximum Input Pressure

1MPa

Pressure Gauge Port Size

Rc 1/16

Port Connection Thread Size

M5

Pressure Gauge Port Thread Size

1/16in

Maximum Flow Rate

20L/min

Integral Check Valve

Without Check Valve

Port Connection Thread Standard

Metric

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Proof Pressure

1.5MPa

Overall Width

40mm

Pressure Gauge Port Thread Standard

Rc

Overall Height

58mm

Country of Origin

China

Product details

SMC Air Regulator AR10-A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more