Technical Document
Specifications
Brand
SMCPort Connection
G 1/4
Maximum Outlet Pressure
0.85MPa
Minimum Outlet Pressure
0.05MPa
Maximum Input Pressure
1MPa
Port Connection Thread Size
1/4in
Maximum Flow Rate
20L/min
Integral Check Valve
Yes
Port Connection Thread Standard
G
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
60°C
Overall Height
94mm
Overall Dimensions
40 x 57 x 94mm
Proof Pressure
1.5MPa
Overall Length
40mm
Overall Width
57mm
Country of Origin
France
Product details
SMC Air Regulator AR20-B - AR40-B
SMCs new AR-B series pneumatic regulators with a pressure range setting of 0.05 to 0.7 MPa or 0.02 to 0.2 MPa. The modular design of these pneumatic regulators allows connection to other SMC air preparation equipment and the AR-B series can be mounted using a bracket or panel mounted.
€ 38.32
€ 38.32 Each (ex VAT)
€ 45.60
€ 45.60 Each (inc. VAT)
1
€ 38.32
€ 38.32 Each (ex VAT)
€ 45.60
€ 45.60 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 38.32 |
5 - 9 | € 36.62 |
10+ | € 35.66 |
Technical Document
Specifications
Brand
SMCPort Connection
G 1/4
Maximum Outlet Pressure
0.85MPa
Minimum Outlet Pressure
0.05MPa
Maximum Input Pressure
1MPa
Port Connection Thread Size
1/4in
Maximum Flow Rate
20L/min
Integral Check Valve
Yes
Port Connection Thread Standard
G
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
60°C
Overall Height
94mm
Overall Dimensions
40 x 57 x 94mm
Proof Pressure
1.5MPa
Overall Length
40mm
Overall Width
57mm
Country of Origin
France
Product details
SMC Air Regulator AR20-B - AR40-B
SMCs new AR-B series pneumatic regulators with a pressure range setting of 0.05 to 0.7 MPa or 0.02 to 0.2 MPa. The modular design of these pneumatic regulators allows connection to other SMC air preparation equipment and the AR-B series can be mounted using a bracket or panel mounted.