SMC G 1/2 Pneumatic Regulator - 0.05MPa to 0.85MPa, 1/2, 1MPa max. input

RS Stock No.: 884-6918Brand: SMCManufacturers Part No.: AR40-F04G-B
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

SMC

Port Connection

G 1/2

Maximum Outlet Pressure

0.85MPa

Minimum Outlet Pressure

0.05MPa

Maximum Input Pressure

1MPa

Pressure Gauge Port Size

Rc 1/8

Port Connection Thread Size

1/2

Pressure Gauge Port Thread Size

1/8in

Maximum Flow Rate

20L/min

Integral Check Valve

Without Check Valve

Port Connection Thread Standard

G

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Overall Width

70mm

Pressure Gauge Port Thread Standard

Rc

Overall Height

128mm

Proof Pressure

1.5MPa

Country of Origin

China

Product details

SMC Air Regulator AR20-B - AR40-B

SMC’s new AR-B series pneumatic regulators with a pressure range setting of 0.05 to 0.7 MPa or 0.02 to 0.2 MPa. The modular design of these pneumatic regulators allows connection to other SMC air preparation equipment and the AR-B series can be mounted using a bracket or panel mounted.

Stock information temporarily unavailable.

€ 79.09

€ 79.09 Each (ex VAT)

€ 94.12

€ 94.12 Each (inc. VAT)

SMC G 1/2 Pneumatic Regulator - 0.05MPa to 0.85MPa, 1/2, 1MPa max. input

€ 79.09

€ 79.09 Each (ex VAT)

€ 94.12

€ 94.12 Each (inc. VAT)

SMC G 1/2 Pneumatic Regulator - 0.05MPa to 0.85MPa, 1/2, 1MPa max. input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 79.09
5 - 9€ 75.62
10+€ 73.53

Technical Document

Specifications

Brand

SMC

Port Connection

G 1/2

Maximum Outlet Pressure

0.85MPa

Minimum Outlet Pressure

0.05MPa

Maximum Input Pressure

1MPa

Pressure Gauge Port Size

Rc 1/8

Port Connection Thread Size

1/2

Pressure Gauge Port Thread Size

1/8in

Maximum Flow Rate

20L/min

Integral Check Valve

Without Check Valve

Port Connection Thread Standard

G

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Overall Width

70mm

Pressure Gauge Port Thread Standard

Rc

Overall Height

128mm

Proof Pressure

1.5MPa

Country of Origin

China

Product details

SMC Air Regulator AR20-B - AR40-B

SMC’s new AR-B series pneumatic regulators with a pressure range setting of 0.05 to 0.7 MPa or 0.02 to 0.2 MPa. The modular design of these pneumatic regulators allows connection to other SMC air preparation equipment and the AR-B series can be mounted using a bracket or panel mounted.