Technical Document
Specifications
Brand
SMCPort Connection
G 1/8
Maximum Outlet Pressure
0.85MPa
Minimum Outlet Pressure
0.05MPa
Maximum Input Pressure
2MPa
Manufacturer Series
ARX20
Pressure Gauge Port Size
Rc 1/8
Port Connection Thread Size
1/8in
Pressure Gauge Port Thread Size
1/8in
Maximum Flow Rate
60L/min
Integral Check Valve
Without Check Valve
Port Connection Thread Standard
G
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Pressure Gauge Port Thread Standard
Rc
Country of Origin
Japan
Product details
Piston Regulator, ARX Series
Relief type mechanism
Maximum operating pressure 20 bar
Outlet pressure range 0.5 → 8.5 bar
Supplied with
Brackets and gauges
€ 52.99
€ 52.99 Each (ex VAT)
€ 63.06
€ 63.06 Each (inc. VAT)
1
€ 52.99
€ 52.99 Each (ex VAT)
€ 63.06
€ 63.06 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 52.99 |
5 - 9 | € 50.64 |
10+ | € 49.26 |
Technical Document
Specifications
Brand
SMCPort Connection
G 1/8
Maximum Outlet Pressure
0.85MPa
Minimum Outlet Pressure
0.05MPa
Maximum Input Pressure
2MPa
Manufacturer Series
ARX20
Pressure Gauge Port Size
Rc 1/8
Port Connection Thread Size
1/8in
Pressure Gauge Port Thread Size
1/8in
Maximum Flow Rate
60L/min
Integral Check Valve
Without Check Valve
Port Connection Thread Standard
G
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Pressure Gauge Port Thread Standard
Rc
Country of Origin
Japan
Product details
Piston Regulator, ARX Series
Relief type mechanism
Maximum operating pressure 20 bar
Outlet pressure range 0.5 → 8.5 bar
Supplied with
Brackets and gauges