E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SMC AS Series Threaded Speed Controller, R 1/8 Male Inlet Port x 6mm Tube Outlet Port

RS Stock No.: 843-6977Brand: SMCManufacturers Part No.: AS2201FS-01-06S
brand-logo
View all in Pneumatic Function Fittings

Technical Document

Specifications

Brand

SMC

Type

Exhaust

Inlet Port Type

Threaded

Threaded Inlet Port

R 1/8 Male

Tube Outlet Port

6mm

Manufacturer Series

AS

Outlet Port Type

Tube

Minimum Outlet Pressure

0.1MPa

Maximum Outlet Pressure

1 (Operating) MPa, 1.5 (Proof) MPa

Threaded Inlet Thread Gender

Male

Threaded Inlet Thread Standard

R

Threaded Inlet Thread Size

1/8

Country of Origin

Japan

Product details

Speed Controller - Metal Body Elbow

Minimises installation time and cost
Speed may be accurately controlled even at low velocity
Constant speed easily achieved
Retaining function prevents accidental loss of needle
Meter out only free flow return
Tapered port threads (not M5)
Elbow style allows body rotation through 360 degrees

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

SMC AS Series Threaded Speed Controller, R 1/8 Male Inlet Port x 6mm Tube Outlet Port

P.O.A.

SMC AS Series Threaded Speed Controller, R 1/8 Male Inlet Port x 6mm Tube Outlet Port
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SMC

Type

Exhaust

Inlet Port Type

Threaded

Threaded Inlet Port

R 1/8 Male

Tube Outlet Port

6mm

Manufacturer Series

AS

Outlet Port Type

Tube

Minimum Outlet Pressure

0.1MPa

Maximum Outlet Pressure

1 (Operating) MPa, 1.5 (Proof) MPa

Threaded Inlet Thread Gender

Male

Threaded Inlet Thread Standard

R

Threaded Inlet Thread Size

1/8

Country of Origin

Japan

Product details

Speed Controller - Metal Body Elbow

Minimises installation time and cost
Speed may be accurately controlled even at low velocity
Constant speed easily achieved
Retaining function prevents accidental loss of needle
Meter out only free flow return
Tapered port threads (not M5)
Elbow style allows body rotation through 360 degrees

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more