E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SMC ASN2 Brass 1.5MPa Pneumatic Silencer, Threaded, R 1/4 Male

RS Stock No.: 197-5062Brand: SMCManufacturers Part No.: ASN2-02
brand-logo
View all in Pneumatic Silencers

Technical Document

Specifications

Brand

SMC

Threaded Inlet Connection

R 1/4 Male

Inlet Connection Type

Threaded

Material

Brass

Manufacturer Series

ASN2

Type

Silencer

Maximum Input Pressure

1.5MPa

Minimum Operating Temperature

-5°C

Threaded Inlet Connection Thread Gender

Male

Maximum Operating Temperature

+60°C

Threaded Inlet Connection Thread Standard

R

Threaded Inlet Connection Thread Size

1/4 in

Country of Origin

Japan

Product details

SMC Exhaust Restrictors

A range of exhaust restrictors with built in silencers
Cylinder speed easily set
Retaining function prevents loss of needle
Pressure range 0 to 10.2 bar
Typical noise reduction 20dB

Stock information temporarily unavailable.

€ 13.78

€ 13.78 Each (ex VAT)

€ 16.40

€ 16.40 Each (inc. VAT)

SMC ASN2 Brass 1.5MPa Pneumatic Silencer, Threaded, R 1/4 Male

€ 13.78

€ 13.78 Each (ex VAT)

€ 16.40

€ 16.40 Each (inc. VAT)

SMC ASN2 Brass 1.5MPa Pneumatic Silencer, Threaded, R 1/4 Male
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 13.78
5 - 9€ 13.05
10 - 24€ 12.79
25+€ 12.71

Technical Document

Specifications

Brand

SMC

Threaded Inlet Connection

R 1/4 Male

Inlet Connection Type

Threaded

Material

Brass

Manufacturer Series

ASN2

Type

Silencer

Maximum Input Pressure

1.5MPa

Minimum Operating Temperature

-5°C

Threaded Inlet Connection Thread Gender

Male

Maximum Operating Temperature

+60°C

Threaded Inlet Connection Thread Standard

R

Threaded Inlet Connection Thread Size

1/4 in

Country of Origin

Japan

Product details

SMC Exhaust Restrictors

A range of exhaust restrictors with built in silencers
Cylinder speed easily set
Retaining function prevents loss of needle
Pressure range 0 to 10.2 bar
Typical noise reduction 20dB