SMC ASP Series Threaded Speed Controller, R 3/8 Male Inlet Port x 10mm Tube Outlet Port

RS Stock No.: 209-402Brand: SMCManufacturers Part No.: ASP530F-F03-10S
brand-logo
View all in Pneumatic Function Fittings

Technical Document

Specifications

Brand

SMC

Type

Speed Controller

Inlet Port Type

Threaded

Threaded Inlet Port

R 3/8 Male

Tube Outlet Port

10mm

Manufacturer Series

ASP

Outlet Port Type

Tube

Minimum Outlet Pressure

0.1MPa

Maximum Outlet Pressure

1MPa

Threaded Inlet Thread Gender

Male

Threaded Inlet Thread Standard

R

Threaded Inlet Thread Size

3/8 in

Country of Origin

France

Product details

Combined Blocking and Flow Regulator

Integrated pilot valve and speed controller
Temporary intermediate stop and speed control cylinders
360° freedom for tube mounting direction

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

€ 91.70

€ 91.70 Each (ex VAT)

€ 109.12

€ 109.12 Each (inc. VAT)

SMC ASP Series Threaded Speed Controller, R 3/8 Male Inlet Port x 10mm Tube Outlet Port

€ 91.70

€ 91.70 Each (ex VAT)

€ 109.12

€ 109.12 Each (inc. VAT)

SMC ASP Series Threaded Speed Controller, R 3/8 Male Inlet Port x 10mm Tube Outlet Port

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 91.70
5 - 9€ 87.63
10+€ 85.25

Technical Document

Specifications

Brand

SMC

Type

Speed Controller

Inlet Port Type

Threaded

Threaded Inlet Port

R 3/8 Male

Tube Outlet Port

10mm

Manufacturer Series

ASP

Outlet Port Type

Tube

Minimum Outlet Pressure

0.1MPa

Maximum Outlet Pressure

1MPa

Threaded Inlet Thread Gender

Male

Threaded Inlet Thread Standard

R

Threaded Inlet Thread Size

3/8 in

Country of Origin

France

Product details

Combined Blocking and Flow Regulator

Integrated pilot valve and speed controller
Temporary intermediate stop and speed control cylinders
360° freedom for tube mounting direction

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.