SMC Pneumatic Compact Cylinder - 40mm Bore, 100mm Stroke, C55 Series, Double Acting

RS Stock No.: 164-501Brand: SMCManufacturers Part No.: CD55B40-100M
brand-logo

Technical Document

Specifications

Brand

SMC

Manufacturer Series

C55

Action

Double

Stroke

100mm

Bore

40mm

Port Connection

G 1/8

Cushioning Type

Rubber

Dimensions

152 x 52 x 52mm

Height

52mm

Width

52mm

Length

152mm

Maximum Operating Pressure

1 MPa

Absolute Maximum Pressure

1.5MPa

Minimum Operating Temperature

-10°C

Weight

776g

Maximum Operating Temperature

+70°C

Product details

C55 Compact ISO Cylinder

ISO Standard compact cylinder with hard anodized aluminium body. Available as double acting with magnetic piston as standard.

ISO standard 21287
Compact
Magnetic sensing

Standards

ISO 21287

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 162.10

€ 162.10 Each (ex VAT)

€ 192.90

€ 192.90 Each (inc. VAT)

SMC Pneumatic Compact Cylinder - 40mm Bore, 100mm Stroke, C55 Series, Double Acting

€ 162.10

€ 162.10 Each (ex VAT)

€ 192.90

€ 192.90 Each (inc. VAT)

SMC Pneumatic Compact Cylinder - 40mm Bore, 100mm Stroke, C55 Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 162.10
5+€ 154.92

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SMC

Manufacturer Series

C55

Action

Double

Stroke

100mm

Bore

40mm

Port Connection

G 1/8

Cushioning Type

Rubber

Dimensions

152 x 52 x 52mm

Height

52mm

Width

52mm

Length

152mm

Maximum Operating Pressure

1 MPa

Absolute Maximum Pressure

1.5MPa

Minimum Operating Temperature

-10°C

Weight

776g

Maximum Operating Temperature

+70°C

Product details

C55 Compact ISO Cylinder

ISO Standard compact cylinder with hard anodized aluminium body. Available as double acting with magnetic piston as standard.

ISO standard 21287
Compact
Magnetic sensing

Standards

ISO 21287

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more