Technical Document
Specifications
Brand
SMCAction
Double
Stroke
30mm
Bore
16mm
Port Connection
M5 x 0.8
Cushioning Type
Rubber
Dimensions
105 x 18 x 18mm
Height
18mm
Width
18mm
Length
105mm
Maximum Operating Pressure
0.7 MPa
Absolute Maximum Pressure
1.05MPa
Piston Speed
50 → 750mm/s
Minimum Operating Temperature
-10°C
Weight
55g
Maximum Operating Temperature
60°C
Country of Origin
China
Product details
CJ2 Series Cylinders
The CJ2 series from SMC are miniature cylinders. Available in spring extend, spring return, or double acting offer stainless steel tubing and stainless steel rods.These pneumatic cylinders are available in various bore sizes and stroke lengths. Mounting options include basic, foot, front flange, and double rear clevis. Series CJ2 is auto switch capable.
Compact / lightweight mini air cylinders
Double acting, high speed
Built in magnet
€ 68.00
€ 68.00 Each (ex VAT)
€ 80.92
€ 80.92 Each (inc. VAT)
1
€ 68.00
€ 68.00 Each (ex VAT)
€ 80.92
€ 80.92 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 68.00 |
5 - 9 | € 64.97 |
10+ | € 63.20 |
Technical Document
Specifications
Brand
SMCAction
Double
Stroke
30mm
Bore
16mm
Port Connection
M5 x 0.8
Cushioning Type
Rubber
Dimensions
105 x 18 x 18mm
Height
18mm
Width
18mm
Length
105mm
Maximum Operating Pressure
0.7 MPa
Absolute Maximum Pressure
1.05MPa
Piston Speed
50 → 750mm/s
Minimum Operating Temperature
-10°C
Weight
55g
Maximum Operating Temperature
60°C
Country of Origin
China
Product details
CJ2 Series Cylinders
The CJ2 series from SMC are miniature cylinders. Available in spring extend, spring return, or double acting offer stainless steel tubing and stainless steel rods.These pneumatic cylinders are available in various bore sizes and stroke lengths. Mounting options include basic, foot, front flange, and double rear clevis. Series CJ2 is auto switch capable.
Compact / lightweight mini air cylinders
Double acting, high speed
Built in magnet