Technical Document
Specifications
Brand
SMCManufacturer Series
CJP2
Action
Double
Stroke
40mm
Bore
16mm
Port Connection
M5 x 0.8
Cushioning Type
Rubber
Dimensions
83.5 x 20 x 24.5mm
Height
24.5mm
Width
20mm
Length
83.5mm
Maximum Operating Pressure
0.7 MPa
Piston Speed
50 → 500mm/s
Minimum Operating Temperature
-10°C
Weight
71g
Maximum Operating Temperature
+70°C
Product details
Cylinders
Bore sizes 6, 10, 16mm
Magnetic piston standard
Compact design
Lubrication not required
Male-threaded rod end
IP67 rated
Proof pressure 1.05 bar
Operating pressure 1.2 bar, 6mm dia and 0.6 bar, 10mm/16mm dia (min) 7 bar (max)
Ambient and fluid temperature -10ºC to +60°C
Stroke tolerance +1.0mm, -0mm
Rubber bumper cushion at both ends
€ 72.17
€ 72.17 Each (ex VAT)
€ 85.88
€ 85.88 Each (inc. VAT)
1
€ 72.17
€ 72.17 Each (ex VAT)
€ 85.88
€ 85.88 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 72.17 |
5 - 9 | € 68.99 |
10+ | € 67.11 |
Technical Document
Specifications
Brand
SMCManufacturer Series
CJP2
Action
Double
Stroke
40mm
Bore
16mm
Port Connection
M5 x 0.8
Cushioning Type
Rubber
Dimensions
83.5 x 20 x 24.5mm
Height
24.5mm
Width
20mm
Length
83.5mm
Maximum Operating Pressure
0.7 MPa
Piston Speed
50 → 500mm/s
Minimum Operating Temperature
-10°C
Weight
71g
Maximum Operating Temperature
+70°C
Product details
Cylinders
Bore sizes 6, 10, 16mm
Magnetic piston standard
Compact design
Lubrication not required
Male-threaded rod end
IP67 rated
Proof pressure 1.05 bar
Operating pressure 1.2 bar, 6mm dia and 0.6 bar, 10mm/16mm dia (min) 7 bar (max)
Ambient and fluid temperature -10ºC to +60°C
Stroke tolerance +1.0mm, -0mm
Rubber bumper cushion at both ends